Parametric results for: SD52-101-R under Fixed Inductors

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
-
Manufacturer Part Number: sd52-101-r
Select parts from the table below to compare.
Compare
Compare
SD52-101R
Eaton Electronics
Check for Price Yes Transferred Unknown
SD52-101R
Cooper Industries
Check for Price Yes Yes Transferred GENERAL PURPOSE INDUCTOR 100 µH 1 Ω 20 % YES FERRITE 1 YES 85 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND Unknown EAR99 8504.50.80.00
SD52-101-R
Cooper Industries
Check for Price Yes Yes Transferred GENERAL PURPOSE INDUCTOR 100 µH 1 Ω 20 % YES 100 kHz 350 mA FERRITE 2020 1 YES e3 125 °C -40 °C Shielded 2 SMT TR RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 2 mm 5.2 mm 5.2 mm EAR99 8504.50.80.00 ROHS COMPLIANT
SD52-101-R
Eaton Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 100 µH 1 Ω 20 % YES 100 kHz 390 mA FERRITE 2020 1 YES 125 °C -40 °C Shielded 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 2 mm 5.2 mm 5.2 mm Compliant EAR99 8504.50.80.00 ROHS COMPLIANT