Filter Your Search
1 - 4 of 4 results
|
|
SD52-2R2-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 38.5 mΩ | 20 % | YES | 100 kHz | 1.98 A | FERRITE | 2020 | 1 | YES | e3 | 85 °C | -40 °C | Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2 mm | 5.2 mm | 5.2 mm | ROHS COMPLIANT | EAR99 | 8504.50.80.00 | ||||
|
|
SD52-2R2R
Eaton Electronics
|
Check for Price | Yes | Transferred | Unknown | |||||||||||||||||||||||||||||||
|
|
SD52-2R2R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 2.2 µH | 38.5 mΩ | 20 % | YES | FERRITE | 1 | YES | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | EAR99 | 8504.50.80.00 | Unknown | ||||||||||||||
|
|
SD52-2R2-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 2.2 µH | 38.5 mΩ | 20 % | YES | 100 kHz | 2.3 A | FERRITE | 2020 | 1 | YES | e3 | 125 °C | -40 °C | Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2 mm | 5.2 mm | 5.2 mm | ROHS COMPLIANT | EAR99 | 8504.50.80.00 |