Filter Your Search
1 - 4 of 4 results
|
SD820T
PanJit Semiconductor
|
Check for Price | Yes | Obsolete | 8 A | 550 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 85 A | 1 | Not Qualified | R-PSIP-T3 | TO-251AB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | TO-251AB | R-PSIP-T3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SD820T
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | 8 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSIP-T3 | e0 | UL RECOGNIZED | TO-251AB | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | PROMAX-JOHNTON CORP | TO-251AB | R-PSIP-T3 | 3 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
SD820-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 8 A | 620 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 175 A | 1 | O-PALF-W2 | e3 | DO-201AD | 1 | 125 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SD820-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 8 A | 620 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | LOW NOISE | GENERAL PURPOSE | 175 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 125 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-201AD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 |