Filter Your Search
1 - 3 of 3 results
|
VS-SD823C12S20C
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 810 A | 2.2 V | 2 µs | 50 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | FREE WHEELING DIODE, SNUBBER DIODE | FAST SOFT RECOVERY | 9.73 kA | 1 | O-CEDB-N2 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
SD823C12S20CPBF
International Rectifier
|
Check for Price | Yes | Transferred | 810 A | 2.2 V | 3.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | FREEWHEELING DIODE, SNUBBER DIODE | HIGH VOLTAGE HIGH POWER FAST SOFT RECOVERY | 9.73 kA | 1 | Not Qualified | O-CEDB-N2 | 260 | 40 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | O-CEDB-N2 | 2 | B-43 | |||||||
|
SD823C12S20C
International Rectifier
|
Check for Price | No | Transferred | 810 A | 2.2 V | 3.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | FREE WHEELING DIODE, SNUBBER DIODE | HIGH VOLTAGE HIGH POWER FAST SOFT RECOVERY | 9.73 kA | 1 | Not Qualified | O-CEDB-N2 | e0 | 150 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | O-CEDB-N2 | 2 | B-43 |