Filter Your Search
1 - 10 of 71 results
|
SD840-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 8 A | 620 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | LOW NOISE | GENERAL PURPOSE | 175 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 125 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-201AD | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
SD840SY
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 8 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSSO-G2 | TO-252 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | HITANO ENTERPRISE CORP | TO-252 | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
SD840CT
PanJit Semiconductor
|
Check for Price | Yes | Obsolete | 4 A | 550 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 85 A | 1 | R-PSIP-T3 | TO-251AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | TO-251AB | R-PSIP-T3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
USD840
Unitrode Corporation
|
Check for Price | No | Obsolete | 12 A | 590 mV | 20 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | POWER | 200 A | 1 | Not Qualified | R-PSFM-T2 | e0 | TO-220AC | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | UNITRODE CORP | R-PSFM-T2 | unknown | |||||||||||||||
|
SD840CS_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | End Of Life | 4 A | 550 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 85 A | 1 | R-PSSO-G2 | TO-252 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PAN JIT INTERNATIONAL INC | GREEN, PLASTIC, DPAK-3/2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
SD8405-2
Honeywell Sensing and Control
|
Check for Price | Active | HONEYWELL SENSING AND CONTROL | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||||||||||||||||||
|
MURSD840A-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 8 A | 1.25 V | 35 ns | 5 µA | SILICON | 400 V | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | EFFICIENCY | 100 A | 1 | 400 V | R-PSSO-G2 | TO-252 | 1 | 150 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | DPAK-3/2 | not_compliant | ||||||||||||
|
SD840CT
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | 8 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE | EFFICIENCY | 85 A | 1 | Not Qualified | R-PSIP-T3 | e0 | TO-251AB | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | PROMAX-JOHNTON CORP | TO-251AB | PLASTIC, DPAK-3 | 3 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
SD840-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 8 A | 620 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 175 A | 1 | O-PALF-W2 | e3 | DO-201AD | 1 | 125 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
SD8406-3
Honeywell Sensing and Control
|
Check for Price | Active | HONEYWELL SENSING AND CONTROL | unknown | 8541.40.80.00 |