Filter Your Search
1 - 2 of 2 results
|
SD853C30S50K
International Rectifier
|
Check for Price | No | Obsolete | 990 A | 2.9 V | 6.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 3 kV | 1 | FREE WHEELING DIODE, SNUBBER DIODE | HIGH VOLTAGE HIGH POWER FAST SOFT RECOVERY | 19.9 kA | 1 | Not Qualified | O-CEDB-N2 | e0 | DO-200AC | 125 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DO-200 | O-CEDB-N2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||
|
SD853C30S50T
International Rectifier
|
Check for Price | Yes | Obsolete | 1.48 kA | 2.9 V | RECTIFIER DIODE | SINGLE | 3 kV | 1 | GENERAL PURPOSE | 16 kA | 1 | 125 °C | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 |