Filter Your Search
1 - 10 of 22 results
|
SD9F0000X/AA
Amphenol Positronic
|
$6.4338 | Active | 9 | FEMALE | PANEL | GLASS FILLED POLYAMIDE | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | YES | NO | GENERAL PURPOSE | TIN | POSITRONIC INDUSTRIES INC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||
|
SD9F00000/AA
Amphenol Positronic
|
$6.5881 | Active | 9 | FEMALE | GLASS FILLED POLYAMIDE | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | YES | NO | GENERAL PURPOSE | ZINC | POSITRONIC INDUSTRIES INC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | Amphenol | ||||||||||||||||||||||||||||||||||||||
|
SD9F00000
Amphenol Positronic
|
$7.4377 | No | Active | 9 | FEMALE | GLASS FILLED POLYAMIDE | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | Gold Flash (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ZINC | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | Amphenol | |||||||||||||||||||||||||||||||||||
|
SD9F0000X
Amphenol Positronic
|
$7.6976 | No | Active | 9 | 2 | 8 mΩ | 7.5 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | 1/E | STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | MACHINE SCREW | YES | BLACK | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | GENERAL PURPOSE | FLASH inch | TIN | CRIMP | 0.494 inch | 0.183 inch | 1.213 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||
|
SD9F000T20
Amphenol Positronic
|
$11.6027 | No | Active | 9 | 2 | 8 mΩ | 7.5 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | 5 GΩ | e4 | UL, CSA | -55 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.108 inch | 0.112 inch | LOCKING | JACKSCREW | FLASH inch | ZINC | CRIMP | 0.494 inch | 0.183 inch | 1.213 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||
|
SD9F000V50/AA
Amphenol Positronic
|
$12.2960 | Yes | Active | 9 | 2 | 2.743 mm | 2 | 8 mΩ | 7.5 A | FEMALE | 1000 Cycles | CABLE AND PANEL | GLASS FILLED POLYAMIDE | 1/E | STAINLESS STEEL | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3, MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;IEC;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | YES | BLACK | 0.108 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | ZINC | CRIMP | 0.494 inch | 1.213 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
SD9F000V5X
Amphenol Positronic
|
$12.5564 | No | Active | 9 | 2 | 2.743 mm | 2 | 8 mΩ | 7.5 A | FEMALE | 1000 Cycles | CABLE AND PANEL | GLASS FILLED POLYAMIDE | 1/E | STAINLESS STEEL | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3, MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;IEC;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | YES | BLACK | 0.108 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | CRIMP | 0.494 inch | 1.213 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
SD9F0000S/AA
Amphenol Positronic
|
$13.8479 | Yes | Active | 9 | 2 | 2.743 mm | 2 | 8 mΩ | 7.5 A | FEMALE | 1000 Cycles | CABLE AND PANEL | GLASS FILLED POLYAMIDE | 1/E | STAINLESS STEEL | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3, MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;IEC;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | YES | BLACK | 0.108 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | CRIMP | 0.494 inch | 1.213 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
SD9F00000-14
Amphenol Positronic
|
Check for Price | Active | 9 | FEMALE | CABLE AND PANEL | GLASS FILLED POLYAMIDE | 1/E | STEEL/BRASS | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | COMPATIBLE CONTACTS: FC7520D; FC7526D, S... more | NO | NO | YES | e4 | YES | 94V-0 | GOLD (30) OVER NICKEL | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ZINC | CRIMP | POSITRONIC INDUSTRIES INC | unknown | ||||||||||||||||||||||||||||||||||||
|
SD9F0000X-14
Amphenol Positronic
|
Check for Price | Active | 9 | FEMALE | CABLE AND PANEL | GLASS FILLED POLYAMIDE | 1/E | STEEL/BRASS | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | COMPATIBLE CONTACTS: FC7520D; FC7526D, S... more | NO | NO | YES | e4 | YES | 94V-0 | GOLD (30) OVER NICKEL | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | CRIMP | POSITRONIC INDUSTRIES INC | unknown |