Filter Your Search
1 - 1 of 1 results
|
SD9F100E0
Amphenol Positronic
|
Check for Price | No | Active | 9 | 2 | 8 mΩ | 7.5 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | 5 GΩ | 20 AWG | 24 AWG | e4 | UL, CSA | -55 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.108 inch | 0.112 inch | LOCKING | JACKSCREW | FLASH inch | ZINC | CRIMP | 0.494 inch | 0.183 inch | 1.213 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |