Filter Your Search
1 - 10 of 10 results
|
SDA165GHFS
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 6 A | 1.85 V | 35 ns | 10 µA | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 75 A | 1 | S-XUFM-W4 | MIL-19500 | 150 °C | -55 °C | ISOLATED | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | WIRE | UPPER | SOLID STATE DEVICES INC | compliant | EAR99 | |||||||
|
SDA165GTX
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 10 A | 1.1 V | 5 µs | 5 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 75 A | 1 | 1 kV | S-XUFM-W4 | MIL-19500 | 150 °C | -55 °C | ISOLATED | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | WIRE | UPPER | SOLID STATE DEVICES INC | compliant | EAR99 | S-XUFM-W4 | |||||
|
SDA165GTXV
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 10 A | 1.1 V | 5 µs | 5 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 75 A | 1 | 1 kV | S-XUFM-W4 | MIL-19500 | 150 °C | -55 °C | ISOLATED | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | WIRE | UPPER | SOLID STATE DEVICES INC | compliant | EAR99 | S-XUFM-W4 | |||||
|
SDA165GUF
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 10 A | 1.4 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 75 A | 1 | Not Qualified | S-XUFM-W4 | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | WIRE | UPPER | SOLID STATE DEVICES INC | compliant | EAR99 | S-XUFM-W4 | 4 | 8541.10.00.80 | ||||||||||
|
SDA165GF
Solid State Devices Inc (SSDI)
|
Check for Price | Active | SOLID STATE DEVICES INC | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
SDA165GHFTXV
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 6 A | 1.85 V | 35 ns | 10 µA | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 75 A | 1 | S-XUFM-W4 | MIL-19500 | 150 °C | -55 °C | ISOLATED | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | WIRE | UPPER | SOLID STATE DEVICES INC | compliant | EAR99 | |||||||
|
SDA165GHFTX
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 6 A | 1.85 V | 35 ns | 10 µA | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 75 A | 1 | S-XUFM-W4 | MIL-19500 | 150 °C | -55 °C | ISOLATED | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | WIRE | UPPER | SOLID STATE DEVICES INC | compliant | EAR99 | |||||||
|
SDA165GHF
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 6 A | 1.85 V | 35 ns | 10 µA | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 75 A | 1 | Not Qualified | S-XUFM-W4 | 150 °C | -55 °C | ISOLATED | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | WIRE | UPPER | SOLID STATE DEVICES INC | compliant | EAR99 | S-XUFM-W4 | 4 | 8541.10.00.80 | ||||
|
SDA165G
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 10 A | 1.1 V | 5 µs | 5 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 75 A | 1 | 1 kV | Not Qualified | S-XUFM-W4 | 150 °C | -55 °C | ISOLATED | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | WIRE | UPPER | SOLID STATE DEVICES INC | compliant | EAR99 | S-XUFM-W4 | 8541.10.00.80 | ||||
|
SDA165GS
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 10 A | 1.1 V | 5 µs | 5 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 75 A | 1 | 1 kV | S-XUFM-W4 | MIL-19500 | 150 °C | -55 °C | ISOLATED | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | WIRE | UPPER | SOLID STATE DEVICES INC | compliant | EAR99 | S-XUFM-W4 |