Filter Your Search
1 - 10 of 16 results
|
SDA356GUFG
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 1.2 A | 1.2 V | 55 ns | 3 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 25 A | 1 | 400 V | R-XDSO-F4 | 150 °C | -55 °C | 4 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SOLID STATE DEVICES INC | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SDA356GUFT
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 1.2 A | 1.2 V | 55 ns | 3 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 25 A | 1 | 400 V | R-XDSO-G4 | 150 °C | -55 °C | 4 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SOLID STATE DEVICES INC | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SDA356GUFSTXV
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 1.2 A | 1.2 V | 55 ns | 3 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 25 A | 1 | 400 V | S-XSIP-W4 | MIL-19500 | 150 °C | -55 °C | 4 | UNSPECIFIED | SQUARE | IN-LINE | WIRE | SINGLE | SOLID STATE DEVICES INC | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SDA356GUFGTX
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 1.2 A | 1.2 V | 55 ns | 3 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 25 A | 1 | 400 V | R-XDSO-F4 | MIL-19500 | 150 °C | -55 °C | 4 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SOLID STATE DEVICES INC | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SDA356GUF-2
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 1 A | 1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 25 A | 1 | Not Qualified | R-PDSO-G4 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SOLID STATE DEVICES INC | compliant | EAR99 | 8541.10.00.80 | R-PDSO-G4 | ||||||||||||
|
SDA356GUFTX
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 1.2 A | 1.2 V | 55 ns | 3 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 25 A | 1 | 400 V | R-XDFP-F4 | MIL-19500 | 150 °C | -55 °C | 4 | UNSPECIFIED | RECTANGULAR | FLATPACK | FLAT | DUAL | SOLID STATE DEVICES INC | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SDA356GUF
Solid State Devices Inc (SSDI)
|
Check for Price | No | No | Active | 1.2 A | 1.2 V | 60 ns | 3 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 25 A | 1 | 400 V | Not Qualified | R-XDFP-F4 | e0 | 150 °C | -55 °C | 4 | UNSPECIFIED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | DUAL | SOLID STATE DEVICES INC | compliant | EAR99 | 8541.10.00.80 | R-PDFP-F4 | |||
|
SDA356GUFGS
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 1.2 A | 1.2 V | 55 ns | 3 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 25 A | 1 | 400 V | R-XDSO-F4 | MIL-19500 | 150 °C | -55 °C | 4 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SOLID STATE DEVICES INC | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SDA356GUFTTXV
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 1.2 A | 1.2 V | 55 ns | 3 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 25 A | 1 | 400 V | R-XDSO-G4 | MIL-19500 | 150 °C | -55 °C | 4 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SOLID STATE DEVICES INC | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SDA356GUFTXV
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 1.2 A | 1.2 V | 55 ns | 3 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 25 A | 1 | 400 V | R-XDFP-F4 | MIL-19500 | 150 °C | -55 °C | 4 | UNSPECIFIED | RECTANGULAR | FLATPACK | FLAT | DUAL | SOLID STATE DEVICES INC | compliant | EAR99 | 8541.10.00.80 |