Filter Your Search
1 - 2 of 2 results
|
SDB154-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 1.5 A | 1.1 V | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 50 A | 1 | Not Qualified | R-PDSO-G4 | e3 | UL RECOGNIZED | 1 | 150 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS | SDB-1, 4 PIN | 4 | not_compliant | EAR99 | 8541.10.00.80 | |||
|
SDB154-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 1.5 A | 1.1 V | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 50 A | 1 | R-PDSO-G4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 |