Filter Your Search
1 - 8 of 8 results
|
SDC-14585-285
Data Device Corporation
|
Check for Price | Active | 15 V | 11.8 V | 5 kHz | 12.5 rps | 1.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | PROGRAMMABLE RESOLUTION; BUILT-IN-TEST | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | INDUSTRIAL | R-XDIP-P36 | Not Qualified | 85 °C | -40 °C | 36 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NICKEL | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.69 mm | 48.1 mm | DATA DEVICE CORP | DIP | DIP, | 36 | compliant | 8542.39.00.01 | ||
|
SDC-14585-285Y
Data Device Corporation
|
Check for Price | Active | 15 V | 11.8 V | 5 kHz | 12.5 rps | 1.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | PROGRAMMABLE RESOLUTION; BUILT-IN-TEST | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | INDUSTRIAL | R-XDIP-P36 | Not Qualified | 85 °C | -40 °C | 36 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NICKEL | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.69 mm | 48.1 mm | DATA DEVICE CORP | DIP | DDIP-36 | 36 | compliant | 8542.39.00.01 | ||
|
SDC-14585-285W
Data Device Corporation
|
Check for Price | Active | 15 V | 11.8 V | 5 kHz | 12.5 rps | 1.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | PROGRAMMABLE RESOLUTION; BUILT-IN-TEST | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | INDUSTRIAL | R-XDIP-P36 | Not Qualified | 85 °C | -40 °C | 36 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NICKEL | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.69 mm | 48.1 mm | DATA DEVICE CORP | DIP | DIP, | 36 | compliant | 8542.39.00.01 | ||
|
SDC-14585-285Q
Data Device Corporation
|
Check for Price | Active | 15 V | 11.8 V | 5 kHz | 12.5 rps | 1.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | PROGRAMMABLE RESOLUTION; BUILT-IN-TEST | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | INDUSTRIAL | R-XDIP-P36 | Not Qualified | 85 °C | -40 °C | 36 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NICKEL | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.69 mm | 48.1 mm | DATA DEVICE CORP | DIP | DDIP-36 | 36 | compliant | 8542.39.00.01 | ||
|
SDC-14585-285S
Data Device Corporation
|
Check for Price | Active | 15 V | 11.8 V | 5 kHz | 12.5 rps | 1.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | PROGRAMMABLE RESOLUTION; BUILT-IN-TEST | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | INDUSTRIAL | R-XDIP-P36 | Not Qualified | 85 °C | -40 °C | 36 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NICKEL | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.69 mm | 48.1 mm | DATA DEVICE CORP | DIP | DDIP-36 | 36 | compliant | 8542.39.00.01 | ||
|
SDC-14585-285K
Data Device Corporation
|
Check for Price | Active | 15 V | 11.8 V | 5 kHz | 12.5 rps | 1.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | PROGRAMMABLE RESOLUTION; BUILT-IN-TEST | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | INDUSTRIAL | R-XDIP-P36 | Not Qualified | 85 °C | -40 °C | 36 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NICKEL | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.69 mm | 48.1 mm | DATA DEVICE CORP | DIP | DIP, | 36 | compliant | 8542.39.00.01 | ||
|
SDC-14585-285Z
Data Device Corporation
|
Check for Price | Active | 15 V | 11.8 V | 5 kHz | 12.5 rps | 1.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | PROGRAMMABLE RESOLUTION; BUILT-IN-TEST | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | INDUSTRIAL | R-XDIP-P36 | Not Qualified | 85 °C | -40 °C | 36 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NICKEL | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.69 mm | 48.1 mm | DATA DEVICE CORP | DIP | DIP, | 36 | compliant | 8542.39.00.01 | ||
|
SDC-14585-285L
Data Device Corporation
|
Check for Price | Active | 15 V | 11.8 V | 5 kHz | 12.5 rps | 1.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | PROGRAMMABLE RESOLUTION; BUILT-IN-TEST | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | INDUSTRIAL | R-XDIP-P36 | Not Qualified | 85 °C | -40 °C | 36 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NICKEL | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.69 mm | 48.1 mm | DATA DEVICE CORP | DIP | DDIP-36 | 36 | compliant | 8542.39.00.01 |