Filter Your Search
1 - 4 of 4 results
|
SDC-14602-592S
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 90 V | 5 kHz | 10 rps | 8 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | -5.5 V | -4.5 V | -5 V | 1 | 5.25 V | 4.75 V | HYBRID | INDUSTRIAL | R-XDMA-P28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 19.81 mm | 37.59 mm | DATA DEVICE CORP | MODULE | DDIP-28 | 28 | compliant | 8542.39.00.01 | ||||
|
SDC-14602-592
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 90 V | 5 kHz | 10 rps | 8 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | -5.5 V | -4.5 V | -5 V | 1 | 34 mA | 5.25 V | 4.75 V | HYBRID | INDUSTRIAL | R-XDMA-P28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | UNSPECIFIED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 19.81 mm | 37.59 mm | DATA DEVICE CORP | MODULE | DIP, DIP28,.6 | 28 | compliant | 8542.39.00.01 | ||
|
SDC-14602-592Q
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 90 V | 5 kHz | 10 rps | 8 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | -5.5 V | -4.5 V | -5 V | 1 | 5.25 V | 4.75 V | HYBRID | INDUSTRIAL | R-XDMA-P28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 19.81 mm | 37.59 mm | DATA DEVICE CORP | MODULE | DDIP-28 | 28 | compliant | 8542.39.00.01 | ||||
|
SDC-14602-592L
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 90 V | 5 kHz | 10 rps | 8 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | -5.5 V | -4.5 V | -5 V | 1 | 5.25 V | 4.75 V | HYBRID | INDUSTRIAL | R-XDMA-P28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 19.81 mm | 37.59 mm | DATA DEVICE CORP | MODULE | DDIP-28 | 28 | compliant | 8542.39.00.01 |