Filter Your Search
1 - 1 of 1 results
|
SDC-14621-122
Data Device Corporation
|
Check for Price | No | Obsolete | 5 V | 11.8 V | 5 kHz | 4.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL | 1 | 320 µs | 68 mA | CMOS | MILITARY | R-CQIP-P54 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 54 | CERAMIC, METAL-SEALED COFIRED | QIP | QUIP54B,.4/.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 15.24 mm | 6.8 mm | DATA DEVICE CORP | QIP | QIP, QUIP54B,.4/.6 | 54 | unknown | 8542.39.00.01 |