Filter Your Search
1 - 1 of 1 results
|
SDINBDG4-8G-I1T
Western Digital Corp
|
Check for Price | Yes | Active | 68.7195 Gbit | 8 | 8GX8 | 3.3 V | 200 MHz | FLASH CARD | 1 | 3000 Write/Erase Cycles | 1 | 8000000000 | 8.5899 G | SYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | MLC NAND TYPE | R-PBGA-B153 | 3 | 85 °C | -25 °C | 153 | PLASTIC/EPOXY | VFBGA | BGA153,14X14,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 800 µm | 13 mm | 11.5 mm | WESTERN DIGITAL CORP | TFBGA-153 | unknown |