Filter Your Search
1 - 10 of 64 results
|
SDR953CT/3
Solid State Devices Inc (SSDI)
|
Check for Price | Obsolete | 100 A | 1.5 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | HYPER FAST RECOVERY | 600 A | 1 | Not Qualified | O-MBFM-P2 | TO-3 | 200 °C | 2 | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | SOLID STATE DEVICES INC | O-MBFM-P2 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SDR953MDBTX
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 50 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 2 | HYPER FAST RECOVERY | 450 A | 1 | Not Qualified | S-XSFM-P3 | TO-254AA | 3 | UNSPECIFIED | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | SOLID STATE DEVICES INC | TO-254, 3 PIN | compliant | EAR99 | 8541.10.00.80 | TO-254AA | 3 | ||||||||
|
SDR953MUS
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 50 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | FAST RECOVERY | 450 A | 1 | Not Qualified | S-PSFM-T3 | MIL-19500 | TO-254AA | UNSPECIFIED | 3 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SOLID STATE DEVICES INC | HERMETIC SEALED, TO-254, 3 PIN | compliant | EAR99 | 8541.10.00.80 | TO-254AA | 3 | ||||||
|
SDR953MD
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 50 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | FAST RECOVERY | 450 A | 1 | Not Qualified | S-PSFM-T3 | TO-254AA | UNSPECIFIED | 3 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SOLID STATE DEVICES INC | HERMETIC SEALED, TO-254, 3 PIN | compliant | EAR99 | 8541.10.00.80 | TO-254AA | 3 | |||||||
|
SDR953MDBTXV
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 50 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 2 | HYPER FAST RECOVERY | 450 A | 1 | Not Qualified | S-XSFM-P3 | TO-254AA | 3 | UNSPECIFIED | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | SOLID STATE DEVICES INC | TO-254, 3 PIN | compliant | EAR99 | 8541.10.00.80 | TO-254AA | 3 | ||||||||
|
SDR953/61TX
Solid State Devices Inc (SSDI)
|
Check for Price | Active | RECTIFIER DIODE | SOLID STATE DEVICES INC | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
SDR953S1S
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 50 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | LOW LEAKAGE CURRENT | HYPER FAST RECOVERY | 450 A | 1 | R-XBCC-N3 | MIL-19500 | 200 °C | -65 °C | ANODE | 3 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | SOLID STATE DEVICES INC | HERMETIC SEALED, SMD1, 3 PIN | compliant | EAR99 | 8541.10.00.80 | 3 | ||||||
|
SDR953DN
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 100 A | 35 ns | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 300 V | 2 | HYPER FAST RECOVERY | 1 kA | 1 | Not Qualified | R-MSFM-P3 | TO-258AA | 200 °C | -65 °C | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | SOLID STATE DEVICES INC | TO-258, 3 PIN | compliant | EAR99 | 8541.10.00.80 | TO-258AA | 3 | |||||
|
SDR953CTP
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 100 A | 1.4 V | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 2 | HYPER FAST RECOVERY | 1 kA | 1 | Not Qualified | R-MSFM-P3 | TO-259 | 200 °C | -65 °C | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | SOLID STATE DEVICES INC | compliant | EAR99 | 8541.10.00.80 | |||||||
|
SDR953N
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 75 A | 1.6 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | HYPER FAST RECOVERY | 750 A | 1 | Not Qualified | R-MSFM-P3 | TO-258AA | 200 °C | -65 °C | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | SOLID STATE DEVICES INC | TO-258, 3 PIN | compliant | EAR99 | 8541.10.00.80 | TO-258AA | 3 |