Filter Your Search
1 - 4 of 4 results
|
|
SDTM-650-RTR
Bourns Inc
|
Check for Price Buy | Yes | Obsolete | 50 mA | 12 V | 50000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SDTM | 1X1 | .05A@12VDC | 3.04 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SILVER | SOLDER | 6.2 mm | 3.5 mm | 6.2 mm | ROHS COMPLIANT | Unknown | ||||||||||||||||
|
|
SDTM650RTR
Bourns Inc
|
Check for Price Buy | Yes | Obsolete | 50 mA | 12 V | 50000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 3.04 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | RED | POLYAMIDE/POLYETHYLENE | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STEEL | THERMOPLASTIC NYLON | TAPE AND REEL | NO | Silver (Ag) | BRASS | SOLDER | 6.2 mm | 3.5 mm | 6.2 mm | ROHS COMPLIANT | Unknown | EAR99 | 8536.50.90.40 | |||
|
|
SDTM650R
Bourns Inc
|
Check for Price Buy | Yes | Obsolete | 50 mA | 12 V | 50000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 3.04 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | RED | POLYAMIDE/POLYETHYLENE | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STEEL | THERMOPLASTIC NYLON | TUBE | NO | Silver (Ag) | BRASS | SOLDER | 6.2 mm | 3.5 mm | 6.2 mm | ROHS COMPLIANT | EAR99 | 8536.50.90.40 | ||||
|
|
SDTM-650-R
Bourns Inc
|
Check for Price Buy | Yes | Obsolete | 50 mA | 12 V | 50000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SDTM | 1X1 | .05A@12VDC | 3.04 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | TUBE | NO | SILVER | SOLDER | 6.2 mm | 3.5 mm | 6.2 mm | ROHS COMPLIANT | Unknown |