Filter Your Search
1 - 1 of 1 results
|
|
SDTX-260-R
Bourns Inc
|
Check for Price | Yes | Obsolete | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 3.04 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | RED | POLYOXYMETHYLENE | STEEL | PBT | 4 | WAVE; HAND | NO | Silver (Ag) | BRASS | SOLDER | 6 mm | 3.5 mm | 6 mm | 1.38 inch | ROHS COMPLIANT | EAR99 | 8536.50.90.40 |