Filter Your Search
1 - 8 of 8 results
|
SDX100D4-A
Honeywell Sensing and Control
|
$77.1084 | Yes | Yes | Active | NO | 100 µs | 100 Psi | 99-101mV | 0.2 % | 0MV | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | STRAIGHT | 20 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 11.94 mm | 8.5 mm | 13.97 mm | HONEYWELL SENSING AND CONTROL | PLASTIC, DIP-6 | unknown | Honeywell | |||||
|
SDX100D4
Honeywell Sensing and Control
|
$90.3256 | Yes | Yes | Active | NO | 100 µs | 100 Psi | 96.50-103.5mV | 0.2 % | 0MV | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | STRAIGHT | 20 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 11.94 mm | 8.5 mm | 13.97 mm | HONEYWELL SENSING AND CONTROL | PLASTIC, DIP-6 | compliant | Honeywell | |||||
|
SDX100D4
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Yes | Active | NO | 100 µs | 100 Psi | 0-100mV | 1 % | 0MV | DIFFERENTIAL | PRESSURE SENSOR,PEIZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | STRAIGHT | 12 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 11.9 mm | 8.6 mm | 14 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | Honeywell | ||||||||
|
ASDX100D44R
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Obsolete | NO | 8 ms | 100 Psi | 0.5-4.5V | 2 % | 2 % | 0.50MV | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | STRAIGHT | 5.25 V | 4.75 V | 105 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 13.97 mm | 8.89 mm | 16.89 mm | HONEYWELL SENSING AND CONTROL | compliant | ||||
|
ASDX100D44R-DO
Honeywell Sensing and Control
|
Check for Price | Yes | Active | NO | 8 ms | 100 Psi | 19A-E66 | 2 % | 2 % | 19A | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | STRAIGHT | 5.25 V | 4.75 V | 105 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.05 mm | 8.89 mm | 16.63 mm | HONEYWELL SENSING AND CONTROL | unknown | ||||||
|
ASDX100D44R
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Yes | Active | NO | 8 ms | 100 Psi | 0.50-4.50V | 2 % | 2 % | 0.50V | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PEIZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | STRAIGHT | 5.25 V | 4.75 V | 105 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 13.97 mm | 8.89 mm | 16.89 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | |||||
|
ASDX100D44D
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Obsolete | NO | 8 ms | 100 Psi | 0.5-4.5V | 2 % | 2 % | 0.50MV | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | STRAIGHT | 5.25 V | 4.75 V | 105 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 13.97 mm | 8.89 mm | 16.89 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | |||
|
SDX100D4-A
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | NO | 100 µs | 100 Psi | 0-100mV | 1 % | 0MV | DIFFERENTIAL | PRESSURE SENSOR,PEIZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | STRAIGHT | 12 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 11.9 mm | 8.6 mm | 14 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | Honeywell |