Filter Your Search
1 - 2 of 2 results
|
SEAFP-40-05.0-L-04
Samtec Inc
|
Check for Price | Yes | Yes | Active | 160 | 4 | 1.27 mm | 4 | 10 mΩ | 1.9 A | FEMALE | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | -55 °C | 125 °C | HOLE .086-.098 | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.05 inch | NO | ONE | RECTANGULAR | 10u inch | PRESS FIT | 0.221 inch | 0.197 inch | 2.229 inch | 0.048 inch | SAMTEC INC | compliant | ||
|
SEAFP-40-05.0-L-04-TR
Samtec Inc
|
Check for Price | Active | 160 | 4 | 1.27 mm | 4 | 10 mΩ | 1.9 A | FEMALE | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | -55 °C | 125 °C | HOLE .086-.098 | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.05 inch | NO | ONE | RECTANGULAR | 10u inch | PRESS FIT | 0.221 inch | 0.197 inch | 2.229 inch | 0.048 inch | SAMTEC INC | compliant |