Filter Your Search
1 - 1 of 1 results
|
SEK101M6R3ST
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 100 µF | 6.3 V | 100 mA | 20 % | 3.45 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 µA | 0.26 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | TIN | 2 mm | WIRE | 5 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 |