Filter Your Search
1 - 10 of 65,581 results
|
5550DX393M2
Semtech Corporation
|
Check for Price | Obsolete | 39 nF | 2 kV | 20 % | 5515 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | INDUSTRIAL (SMT) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | 12.7 mm | 14 mm | 3.9 mm | SEMTECH CORP | , 5515 | unknown | EAR99 | |||||||||||||
|
7565EX332K2
Semtech Corporation
|
Check for Price | Obsolete | 3.3 nF | 2 kV | 10 % | 9080 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | INDUSTRIAL (RADIAL) | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | 6.99 mm | 22.9 mm | 20.3 mm | SEMTECH CORP | , 9080 | unknown | EAR99 | |||||||||||||
|
7565DX273J4
Semtech Corporation
|
Check for Price | No | No | Obsolete | 27 nF | 4 kV | 5 % | 7565 | X7R | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 16.5 mm | 19 mm | 4.45 mm | SEMTECH CORP | , 7565 | unknown | EAR99 | 8532.23.00.20 | ||||
|
5550EN182M2
Semtech Corporation
|
Check for Price | Obsolete | 1.8 nF | 2 kV | 20 % | 7065 | NP0 | 20 % | CERAMIC | CERAMIC CAPACITOR | INDUSTRIAL (RADIAL) | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | 6.35 mm | 17.8 mm | 16.5 mm | SEMTECH CORP | , 7065 | unknown | EAR99 | |||||||||||||
|
5550EN182M4
Semtech Corporation
|
Check for Price | Obsolete | 1.8 nF | 4 kV | 20 % | 7065 | NP0 | 20 % | CERAMIC | CERAMIC CAPACITOR | INDUSTRIAL (RADIAL) | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | 6.35 mm | 17.8 mm | 16.5 mm | SEMTECH CORP | , 7065 | unknown | EAR99 | |||||||||||||
|
5550EN182M5
Semtech Corporation
|
Check for Price | Obsolete | 1.8 nF | 5 kV | 20 % | 7065 | NP0 | 20 % | CERAMIC | CERAMIC CAPACITOR | INDUSTRIAL (RADIAL) | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | 6.35 mm | 17.8 mm | 16.5 mm | SEMTECH CORP | , 7065 | unknown | EAR99 | |||||||||||||
|
5550AN182K1
Semtech Corporation
|
Check for Price | Obsolete | 1.8 nF | 1 kV | 10 % | 5515 | NP0 | 10 % | CERAMIC | CERAMIC CAPACITOR | INDUSTRIAL (SMT) | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | 12.7 mm | 14 mm | 3.9 mm | SEMTECH CORP | , 5515 | unknown | EAR99 | |||||||||||||
|
S2EX223Z1
Semtech Corporation
|
Check for Price | Active | 22 nF | 1 kV | 80 % | 4235 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | 6.96 mm | 8.89 mm | 10.7 mm | 8.89 mm | SEMTECH CORP | , 4235 | unknown | ||||||||||||||
|
S3LX272K3
Semtech Corporation
|
Check for Price | Active | 2.7 nF | 3 kV | 10 % | 4935 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | 9.52 mm | 10.16 mm | 12.4 mm | 8.89 mm | SEMTECH CORP | , 4935 | unknown | ||||||||||||||
|
5550AN182K2
Semtech Corporation
|
Check for Price | Obsolete | 1.8 nF | 2 kV | 10 % | 5515 | NP0 | 10 % | CERAMIC | CERAMIC CAPACITOR | INDUSTRIAL (SMT) | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | 12.7 mm | 14 mm | 3.9 mm | SEMTECH CORP | , 5515 | unknown | EAR99 |