Filter Your Search
1 - 10 of 39 results
|
SF-0402S250-2
Bourns Inc
|
$0.4554 | Yes | Yes | Active | 32 V | 2.5 A | SLOW | ELECTRIC FUSE | 35 A | 5 s | UL | e3 | 105 °C | -20 °C | 0402 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 520 µm | 350 µm | 1 mm | BOURNS INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | |||
|
SF-0402S400-2
Bourns Inc
|
$0.4554 | Yes | Yes | Active | 32 V | 4 A | SLOW | ELECTRIC FUSE | 35 A | 5 s | UL | e3 | 105 °C | -20 °C | 0402 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 520 µm | 350 µm | 1 mm | BOURNS INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | Bourns | ||
|
SF-0402S080-2
Bourns Inc
|
$0.4554 | Yes | Yes | Active | 32 V | 800 mA | SLOW | ELECTRIC FUSE | 35 A | 5 s | UL | e3 | 105 °C | -20 °C | 0402 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 520 µm | 350 µm | 1 mm | BOURNS INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | Bourns | ||
|
SF-0402S150-2
Bourns Inc
|
$0.4554 | Yes | Yes | Active | 32 V | 1.5 A | SLOW | ELECTRIC FUSE | 35 A | 5 s | UL | e3 | 105 °C | -20 °C | 0402 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 520 µm | 350 µm | 1 mm | BOURNS INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | Bourns | ||
|
SF-0402S200-2
Bourns Inc
|
$0.4554 | Yes | Yes | Active | 32 V | 2 A | SLOW | ELECTRIC FUSE | 35 A | 5 s | UL | e3 | 105 °C | -20 °C | 0402 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 520 µm | 350 µm | 1 mm | BOURNS INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | Bourns | ||
|
SF-0402S315-2
Bourns Inc
|
$0.4554 | Yes | Yes | Active | 32 V | 3.15 A | SLOW | ELECTRIC FUSE | 35 A | 5 s | UL | e3 | 105 °C | -20 °C | 0402 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 520 µm | 350 µm | 1 mm | BOURNS INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | Bourns | ||
|
SF-0402S300-2
Bourns Inc
|
$0.4554 | Yes | Yes | Active | 32 V | 3 A | SLOW | ELECTRIC FUSE | 35 A | 5 s | UL | e3 | 105 °C | -20 °C | 0402 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 520 µm | 350 µm | 1 mm | BOURNS INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | Bourns | ||
|
SF-0402S160-2
Bourns Inc
|
$0.4554 | Yes | Yes | Active | 32 V | 1.6 A | SLOW | ELECTRIC FUSE | 35 A | 5 s | UL | e3 | 105 °C | -20 °C | 0402 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 520 µm | 350 µm | 1 mm | BOURNS INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | Bourns | ||
|
SF-0402S125-2
Bourns Inc
|
$0.4554 | Yes | Yes | Active | 32 V | 1.25 A | SLOW | ELECTRIC FUSE | 35 A | 5 s | UL | e3 | 105 °C | -20 °C | 0402 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 520 µm | 350 µm | 1 mm | BOURNS INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | Bourns | ||
|
SF-0402S100-2
Bourns Inc
|
$0.4566 | Yes | Yes | Active | 32 V | 1 A | SLOW | ELECTRIC FUSE | 35 A | 5 s | UL | e3 | 105 °C | -20 °C | 0402 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 520 µm | 350 µm | 1 mm | BOURNS INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | Bourns |