Part Details for SF-0402S250-2 by Bourns Inc
Overview of SF-0402S250-2 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF-0402S250-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P7141
|
Newark | 0402 Slow-Blow Sputtering 2.5A /Tape & Reel - 7" Reel |Bourns SF-0402S250-2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3460 | Buy Now |
DISTI #
SF-0402S250-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 2.5A 24VDC 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3282 / $0.8400 | Buy Now |
DISTI #
SF-0402S250-2
|
Avnet Americas | SF-0402S Series Slow Blow 2.5A 0402 Surface Mount Fuses T/R - Tape and Reel (Alt: SF-0402S250-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2250 / $0.3692 | Buy Now |
DISTI #
652-SF-0402S250-2
|
Mouser Electronics | Surface Mount Fuses 2.5A Slow Blow 0402 SinglFuse RoHS: Compliant | 0 |
|
$0.3410 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3227 / $0.8840 | Buy Now |
DISTI #
SF-0402S250-2
|
TTI | Surface Mount Fuses 2.5A Slow Blow 0402 SinglFuse RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.3280 | Buy Now |
DISTI #
SF-0402S250-2
|
Avnet Americas | SF-0402S Series Slow Blow 2.5A 0402 Surface Mount Fuses T/R - Tape and Reel (Alt: SF-0402S250-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2250 / $0.3692 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3227 / $0.8840 | Buy Now |
Part Details for SF-0402S250-2
SF-0402S250-2 CAD Models
SF-0402S250-2 Part Data Attributes:
|
SF-0402S250-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-0402S250-2
Bourns Inc
Electric Fuse, Slow Blow, 2.5A, 24VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 10 Weeks | |
Blow Characteristic | SLOW | |
Body Breadth | 0.52 mm | |
Body Height | 0.35 mm | |
Body Length or Diameter | 1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0402 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2.5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
Alternate Parts for SF-0402S250-2
This table gives cross-reference parts and alternative options found for SF-0402S250-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-0402S250-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSC16252ABTP | Electric Fuse, Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | SF-0402S250-2 vs FSC16252ABTP |
NFCC06252ADTPF | Electric Fuse, 2.5A, 32VDC, Surface Mount, ROHS COMPLIANT | NIC Components Corp | SF-0402S250-2 vs NFCC06252ADTPF |
FMC16252ABTP | Electric Fuse, Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | SF-0402S250-2 vs FMC16252ABTP |
SF-0402F250-2 | Electric Fuse, Fast Blow, 2.5A, 24VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | SF-0402S250-2 vs SF-0402F250-2 |
FSC16252ABB | Electric Fuse, Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | SF-0402S250-2 vs FSC16252ABB |
NFHC08252ABTPF | Electric Fuse, 2.5A, 32VDC, Surface Mount, ROHS COMPLIANT | NIC Components Corp | SF-0402S250-2 vs NFHC08252ABTPF |
06CF2.50 | Electric Fuse, Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount, HALOGEN FREE, ROHS AND REACH COMPLIANT | Conquer Electronics Co Ltd | SF-0402S250-2 vs 06CF2.50 |
FMC16252AHTP | Electric Fuse, Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | SF-0402S250-2 vs FMC16252AHTP |
252ABB | Electric Fuse, Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Kamaya Inc | SF-0402S250-2 vs 252ABB |
MC06CT2.50 | Electric Fuse, 2.5A, 32VDC, 35A (IR), Surface Mount, 0603, | SPC Multicomp | SF-0402S250-2 vs MC06CT2.50 |