Filter Your Search
1 - 10 of 15 results
|
SF1606GH
Taiwan Semiconductor
|
$0.5235 | Yes | Active | 8 A | 1.3 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | e3 | AEC-Q101 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | unknown | |||||||||||||
|
SF1606G
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 16 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | ULTRA FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | not_compliant | TO-220AB | PLASTIC PACKAGE-3 | 3 | EAR99 | 8541.10.00.80 | ||||||||
|
SF1606GC0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 A | 1.3 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
SF1606G
Sensitron Semiconductors
|
Check for Price | No | No | Active | 16 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSFM-T2 | e0 | TO-220AC | 1 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | compliant | TO-220AC | R-PSFM-T2 | 3 | EAR99 | 8541.10.00.80 | |||||||||
|
SF1606GC0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 A | 1.3 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
SF1606GC
Fagor Electrónica
|
Check for Price | Active | e3 | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
SF1606GD
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 16 A | 1.3 V | 35 ns | RECTIFIER DIODE | NO | 400 V | GENERAL PURPOSE | 125 A | 1 | 150 °C | 260 | TAIWAN SEMICONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||
|
SF1606GC00TUC
Fagor Electrónica
|
Check for Price | Active | 8 A | 1.4 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | e3 | AEC-Q101 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.80 | 2016-04-27 | |||||||||
|
SF1606GHC0G
Taiwan Semiconductor
|
Check for Price | Active | 8 A | 1.3 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | e3 | AEC-Q101 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
SF1606G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 A | 1.3 V | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -65 °C | 260 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | GREEN, PLASTIC PACKAGE-3 | EAR99 | 8541.10.00.80 |