Filter Your Search
1 - 10 of 22 results
|
SF161C-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 8 A | 1 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | HIGH RELIABILITY | SUPER FAST RECOVERY | 150 A | 1 | 50 V | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | TO-220, 3 PIN | compliant | EAR99 | |||||||||||
|
SF161C
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 16 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | SUPER FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSFM-T3 | UL RECOGNIZED | TO-220AB | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITE-ON SEMICONDUCTOR CORP | R-PSFM-T3 | unknown | EAR99 | TO-220AB | 3 | 8541.10.00.80 | ||||||||||||||
|
SF161CSA
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 | 260 | RECTRON LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
SF161CR
Rectron Semiconductor
|
Check for Price | Yes | Obsolete | 1 | 260 | RECTRON LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
SF161CTC
Goodwork Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
SF161C
Bytesonic Corporation
|
Check for Price | Contact Manufacturer | 16 A | 950 mV | 35 ns | RECTIFIER DIODE | NO | 50 V | GENERAL PURPOSE | 125 A | 150 °C | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
SF161CS
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 16 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 50 V | 2 | HIGH RELIABILITY, LOW NOISE | SUPER FAST RECOVERY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | R-PSSO-G2 | compliant | EAR99 | TO-263 | 3 | 8541.10.00.80 | ||||||||
|
SF161C
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 16 A | 1 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | HIGH RELIABILITY, LOW NOISE | SUPER FAST RECOVERY | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -55 °C | 260 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | PLASTIC, TO-220, 3 PIN | compliant | EAR99 | TO-220AB | 3 | 8541.10.00.80 | ||||
|
SF161CTA
Goodwork Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
ISF161C
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 16 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | HIGH RELIABILITY, LOW NOISE | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -55 °C | 260 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSFM-T3 | compliant | EAR99 | TO-220AB | 3 | 8541.10.00.80 |