Filter Your Search
1 - 10 of 20 results
|
ISF165C
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 16 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 2 | HIGH RELIABILITY, LOW NOISE | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -55 °C | 260 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | TO-220AB | PLASTIC, ITO-220, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
SF165C
Bytesonic Corporation
|
Check for Price | Contact Manufacturer | 16 A | 1.3 V | 50 ns | RECTIFIER DIODE | NO | 300 V | GENERAL PURPOSE | 125 A | 150 °C | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
SF165C
Master Instrument Corp
|
Check for Price | No | Contact Manufacturer | 16 A | 1.3 V | 50 ns | RECTIFIER DIODE | NO | 300 V | 125 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 | |||||||||||||||||||||||||||||
|
SF165C
International Semiconductor Inc
|
Check for Price | Obsolete | 16 A | 1.3 V | 50 ns | RECTIFIER DIODE | NO | 300 V | 125 A | 150 °C | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
ISF165CA-C
Rectron Semiconductor
|
Check for Price | Active | 8 A | 1.35 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 300 V | 2 | HIGH RELIABILITY | SUPER FAST RECOVERY | 150 A | 1 | 300 V | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
SF165CS-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 16 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 300 V | 2 | HIGH RELIABILITY, LOW NOISE | SUPER FAST RECOVERY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | TO-263 | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SF165CSA-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 8 A | 1.35 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 300 V | 1 | HIGH RELIABILITY | SUPER FAST RECOVERY | 300 A | 1 | 300 V | R-PSSO-G2 | e3 | 150 °C | -55 °C | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | RECTRON LTD | D2PAK-3/2 | compliant | EAR99 | 2019-04-18 | ||||||||||
|
SF165C-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 8 A | 1.35 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 2 | HIGH RELIABILITY | SUPER FAST RECOVERY | 150 A | 1 | 300 V | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSFM-T3 | compliant | EAR99 | |||||||||||
|
SF165CR
Rectron Semiconductor
|
Check for Price | Yes | Obsolete | 1 | 260 | RECTRON LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
SF165CS-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 8 A | 1.35 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 300 V | 1 | HIGH RELIABILITY | SUPER FAST RECOVERY | 300 A | 1 | 300 V | R-PSSO-G2 | e3 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | D2PAK-3/2 | compliant | EAR99 |