Filter Your Search
1 - 10 of 84 results
|
R7SF2040DS
Powerex Power Semiconductors
|
Check for Price | Active | 400 A | 3 V | 2.5 µs | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | GENERAL PURPOSE | 6 kA | 1 | 125 °C | POWEREX INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
SF2043-4/2
Dialight Europe
|
Check for Price | Obsolete | STANDARD: IEC 320; VDE; CSA | DIALIGHT BLP COMPONENTS LTD | unknown | EAR99 | 8536.69.40.30 | MAINS POWER CONNECTOR | MALE | SNAP | NO | YES | NO | 4A, 250VAC | PANEL | GENERAL PURPOSE | SOLDER | 3 | ||||||||||||||||||||||||||||||||||||||||
|
SF204
Shanghai Lunsure Electronic Technology Co Ltd
|
Check for Price | Contact Manufacturer | 2 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | SUPER FAST RECOVERY | 50 A | 1 | O-PALF-W2 | DO-15 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | ||||||||||||||||||||||||||
|
SF2042-4/2
Dialight
|
Check for Price | Obsolete | STANDARD: IEC 320; VDE; CSA | DIALIGHT BLP COMPONENTS LTD | unknown | MAINS POWER CONNECTOR | MALE | SNAP | NO | YES | NO | 4A, 250VAC | PANEL | GENERAL PURPOSE | SOLDER | 3 | ||||||||||||||||||||||||||||||||||||||||||
|
SF2042-2/1
Dialight
|
Check for Price | Obsolete | STANDARD: IEC 320; VDE; CSA | DIALIGHT BLP COMPONENTS LTD | unknown | MAINS POWER CONNECTOR | MALE | SNAP | NO | YES | NO | 2A, 250VAC | PANEL | GENERAL PURPOSE | SOLDER | 3 | ||||||||||||||||||||||||||||||||||||||||||
|
SF2040CT
Formosa Microsemi Co Ltd
|
Check for Price | Active | 10 A | 1.3 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | LOW POWER LOSS | SUPER FAST RECOVERY | 125 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||
|
SF2049E-1
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | TAPE AND REEL | 1 | 85 °C | -40 °C | 6 | MURATA MANUFACTURING CO LTD | compliant | SURFACE MOUNT | ROHS COMPLIANT, CERAMIC, CASE SM3030-6 | Murata Electronics | 915 MHz | SAW FILTER | 1.38 mm | 50 OHM | 3.5 dB | 3.13 mm | 50 OHM Ω | 3.13 mm | |||||||||||||||||||||||||||||||||||||
|
SF2040-2/2
Dialight
|
Check for Price | Obsolete | STANDARD: IEC 320; VDE; CSA | DIALIGHT BLP COMPONENTS LTD | unknown | MAINS POWER CONNECTOR | MALE | SNAP | NO | YES | NO | 2A, 250VAC | PANEL | GENERAL PURPOSE | SOLDER | 3 | ||||||||||||||||||||||||||||||||||||||||||
|
SF2042-6/2
Dialight
|
Check for Price | Obsolete | STANDARD: IEC 320; VDE; CSA | DIALIGHT BLP COMPONENTS LTD | unknown | EAR99 | 8536.69.40.30 | MAINS POWER CONNECTOR | MALE | SNAP | NO | YES | NO | 6A, 250VAC | PANEL | GENERAL PURPOSE | SOLDER | 3 | ||||||||||||||||||||||||||||||||||||||||
|
R7SF204DSYA
Powerex Power Semiconductors
|
Check for Price | Obsolete | 400 A | 2.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 2 kV | 1 | FAST RECOVERY POWER | 1 | Not Qualified | O-CEDB-N2 | UNSPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | POWEREX INC | unknown | EAR99 | 8541.10.00.80 | O-XEDB-N2 | 2 |