Filter Your Search
1 - 3 of 3 results
|
SF301CA-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 15 A | 1 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 50 V | 2 | HIGH RELIABILITY | SUPER FAST RECOVERY | 300 A | 1 | 50 V | R-PSFM-T3 | e3 | TO-247 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | |||||||||||
![]() |
SF301CA
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 30 A | 1 V | 35 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 50 V | 2 | SUPER FAST RECOVERY | 300 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-247 | 1 | 150 °C | -65 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | TO-247 | PLASTIC, TO-247, 3 PIN | 3 | 8541.10.00.80 | ||||||
|
SF301C-A
Diodes Incorporated
|
Check for Price | Obsolete | 30 A | 975 mV | 35 ns | 15 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | SUPER FAST RECOVERY | 300 A | 1 | Not Qualified | R-PSFM-T3 | 175 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | DIODES INC | unknown | EAR99 | R-PSFM-T3 | 8541.10.00.80 |