Filter Your Search
1 - 2 of 2 results
|
USF31-F
Rectron Semiconductor
|
Check for Price | Active | 3 A | 950 mV | 20 ns | 5 µA | SILICON | 50 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW POWER LOSS, LOW LEAKAGE CURRENT | EFFICIENCY | 80 A | 1 | 50 V | O-PALF-W2 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | 2019-10-11 | |||||||
|
SF31-F
Rectron Semiconductor
|
Check for Price | Yes | Obsolete | 3 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SUPER FAST RECOVERY | 125 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 |