Filter Your Search
1 - 2 of 2 results
|
SF37R0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3 A | 1.7 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | O-PALF-W2 | DO-201AD | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||
|
SF37R0G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3 A | 1.7 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | HIGH RELIABILITY | EFFICIENCY | 125 A | 1 | O-PALF-W2 | e3 | DO-201AD | 1 | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 |