Filter Your Search
1 - 10 of 80 results
|
SF4007-TR
Vishay Intertechnologies
|
$0.4507 | Yes | Yes | Active | 1 A | 1.7 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | 30 A | 1 | E-LALF-W2 | e2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | Vishay | ||||||||||
|
SF4001
Temic Semiconductors
|
Check for Price | Transferred | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | Not Qualified | O-LALF-W2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||||||
|
SF4004-TAP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 1 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | 30 A | 1 | E-LALF-W2 | e2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
SF4006
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 1 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | Not Qualified | E-LALF-W2 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | WIRE | AXIAL | LITE-ON SEMICONDUCTOR CORP | E-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | 2 | |||||||||||||||||||
|
SF400Q2H1
Toshiba America Electronic Components
|
Check for Price | Active | TOSHIBA CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
SF4001-TAP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 1 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | AVALANCHE | 30 A | 1 | E-LALF-W2 | e2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
SF4002-TAP
Vishay Semiconductors
|
Check for Price | Yes | Active | 1 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | AVALANCHE | 30 A | 1 | Not Qualified | E-LALF-W2 | e2 | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | E-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | 2 | |||||||||
|
SF4006
Temic Semiconductors
|
Check for Price | Transferred | 1 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | Not Qualified | O-LALF-W2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||||||
|
SF4002GP
Gulfsemi
|
Check for Price | Contact Manufacturer | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | LOW POWER LOSS | O-PALF-W2 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GULF SEMICONDUCTOR LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
SF400CE40E
Esterline Technologies Corporation
|
Check for Price | Transferred | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.69.40.40 | NOT SPECIFIED | RELAY SOCKET | 14 |