Filter Your Search
1 - 10 of 172 results
|
SF50S006V4AR1500
Japan Aviation Electronics Industry Limited
|
$2.6526 | Yes | Obsolete | 6 | 2 | 2 | 100 mΩ | 500 mA | 5000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | PCMCIA CONNECTOR | 700VAC V | NO | 1 | UL | -25 °C | 85 °C | COPPER ALLOY | RECTANGULAR | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.047 inch | 0.57 inch | 0.535 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
SF50S006V4A
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | BOARD | RIGHT ANGLE | PCB CONNECTOR | NO | SOLDER HOLDING POSTS | RECTANGULAR | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.0472 inch | 0.595 inch | 0.535 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SF5032B190M00B03MA02
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Active | SURFACE MOUNT | TAPE AND REEL | -20 °C | 75 °C | KYOCERA CORP | unknown | 190 MHz | SAW FILTER | 1.5 mm | 50 OHM | 9 dB | 5 mm | 1 | 6 | 50 OHM Ω | 3.2 mm | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SF500GP-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | SINGLE | e3 | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.80 | 2 | DO-201AD | HERMETIC SEALED PACKAGE-2 | 2 | SUPER FAST RECOVERY | ISOLATED | SILICON | RECTIFIER DIODE | DO-201AD | O-XALF-W2 | 150 A | 1 | 1 | 5 A | UNSPECIFIED | ROUND | LONG FORM | Not Qualified | 50 V | 35 ns | NO | MATTE TIN | WIRE | AXIAL | |||||||||||||||||||||||||||||||||||||||||||||
|
SF5016
Vanlong Technology Co Ltd
|
Check for Price | Contact Manufacturer | VANLONG TECHNOLOGY CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SF50DK-H1-5
Mitsubishi Electric
|
Check for Price | Obsolete | WITH ZERO CROSSOVER CIRCUIT | SINGLE | MITSUBISHI ELECTRIC CORP | unknown | 8541.40.95.00 | 1 | TRIGGER OUTPUT SSR | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SF50-015-T/B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | SINGLE | -55 °C | 150 °C | FRONTIER ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | 2 | O-PALF-W2 | SUPER FAST RECOVERY | ISOLATED | SILICON | RECTIFIER DIODE | O-PALF-W2 | 150 A | 1 | 1 | 5 A | PLASTIC/EPOXY | ROUND | LONG FORM | Not Qualified | 150 V | 35 ns | NO | WIRE | AXIAL | 950 mV | 10 µA | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SF5037S02
TE Connectivity
|
Check for Price | Active | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SF50DG
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | LOW LEAKAGE CURRENT | SINGLE | -55 °C | 150 °C | LITE-ON SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.80 | 2 | DO-201AD | PLASTIC PACKAGE-2 | 2 | EFFICIENCY | ISOLATED | SILICON | RECTIFIER DIODE | DO-201AD | O-PALF-W2 | 150 A | 1 | 1 | 5 A | PLASTIC/EPOXY | ROUND | LONG FORM | Not Qualified | 200 V | 35 ns | NO | WIRE | AXIAL | 950 mV | 255 | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||||||||
|
SF50-015
Frontier Electronics Co Ltd
|
Check for Price | No | Contact Manufacturer | SINGLE | e0 | FRONTIER ELECTRONICS CO LTD | unknown | EAR99 | RECTIFIER DIODE | 300 A | 1 | 1 | 5 A | 150 V | 35 ns | NO | Tin/Lead (Sn/Pb) | 1 V |