Filter Your Search
1 - 1 of 1 results
|
SF7W006S1AE1000
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 6 | 2 | 2.54 mm | 2 | 100 mΩ | 1 A | MALE | 5000 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | RIGHT ANGLE | PCB CONNECTOR | ROHS COMPLIANT, 1000 PCS REEL | 500VAC V | NO | 1 GΩ | 1 | NO | NO | e4 | NO | UL | -40 °C | 90 °C | PEG | PLUG | Gold (Au) - with Nickel (Ni) barrier | COPPER | RECTANGULAR | COMPRESSION | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 25.7048 mm | SURFACE MOUNT | 0.089 inch | 1.181 inch | 0.677 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown |