Filter Your Search
1 - 4 of 4 results
|
SFG20ED100-C
Secos Corporation
|
Check for Price | Obsolete | 20 A | 950 mV | 25 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 200 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SECOS CORP | TO-220AB | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||
|
SFG20ED100F-C
Secos Corporation
|
Check for Price | Obsolete | 20 A | 950 mV | 25 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 200 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SECOS CORP | TO-220AB | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||
|
SFG20ED100F
Secos Corporation
|
Check for Price | Yes | Obsolete | 20 A | 950 mV | 25 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 200 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SECOS CORP | TO-220AB | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||
|
SFG20ED100
Secos Corporation
|
Check for Price | Yes | Obsolete | 20 A | 950 mV | 25 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 200 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SECOS CORP | TO-220AB | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 |