Filter Your Search
1 - 2 of 2 results
|
SFH2400FA-Z
OSRAM GmbH
|
Check for Price | No | Yes | Transferred | 1 | YES | SURFACE MOUNT | 900 nm | 3.6 µA | SINGLE | 5 nA | YES | PIN PHOTODIODE | 5 ns | 50 V | 50 V | Silicon | e3 | 100 °C | -40 °C | SQUARE | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT PACKAGE-3 | compliant | 8541.40.60.50 | ||
|
SFH2400FA-Z
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 1 | YES | SURFACE MOUNT | 900 nm | 3.6 µA | SINGLE | 5 nA | YES | PIN PHOTODIODE | 5 ns | 50 V | 50 V | Silicon | e3 | 100 °C | -40 °C | SQUARE | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT PACKAGE-3 | compliant | 8541.40.60.50 |