Filter Your Search
1 - 2 of 2 results
|
SFH310-2/3
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 1 | NO | RADIAL MOUNT | 880 nm | 710 µA | 50 mA | SINGLE | 50 nA | YES | PHOTO TRANSISTOR | 165 mW | e3 | 100 °C | -40 °C | ROUND | Tin (Sn) | 2.8 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.70.80 | ||||
|
SFH310-2/3
OSRAM GmbH
|
Check for Price | Yes | Yes | Transferred | 1 | NO | RADIAL MOUNT | 880 nm | 710 µA | 50 mA | SINGLE | 50 nA | YES | PHOTO TRANSISTOR | 165 mW | e3 | 100 °C | -40 °C | ROUND | Tin (Sn) | 2.8 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.70.80 | ROHS COMPLIANT, PLASTIC PACKAGE-2 |