Filter Your Search
1 - 10 of 85 results
|
SFH3201-3
OSRAM GmbH
|
Check for Price | No | No | Active | 1 | 850 nm | 4.2 mA | 70 V | SINGLE | 200 nA | YES | PHOTO TRANSISTOR | e3 | 85 °C | -40 °C | RECTANGULAR | MATTE TIN (315) OVER NICKEL (39) | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, DSO-6 | compliant | |||||||||||
|
SFH3201-2
OSRAM GmbH
|
Check for Price | No | Yes | Obsolete | 1 | 850 nm | 2.6 mA | 70 V | SINGLE | 200 nA | YES | PHOTO TRANSISTOR | e0 | 85 °C | -40 °C | RECTANGULAR | OSRAM OPTO SEMICONDUCTORS GMBH | PLASTIC, DSO-6 | compliant | ||||||||||||
|
SFH320-4-Z
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 1 | YES | SURFACE MOUNT | 980 nm | 650 µA | 15 mA | TR, 7 INCH : 2000 | 35 V | SINGLE | 50 nA | YES | PHOTO TRANSISTOR | 165 mW | 100 °C | -40 °C | TR, 13 INCH | SQUARE | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | |||||||||
|
SFH320FA-2
Siemens
|
Check for Price | Obsolete | 1 | 900 nm | 16 µA | DAYLIGHT FILTER, HIGH RELIABILITY | SINGLE | 200 nA | YES | PHOTO TRANSISTOR | 100 °C | -55 °C | ROUND | 2.4 mm | SIEMENS A G | unknown | |||||||||||||||
|
SFH3201
OSRAM GmbH
|
Check for Price | Active | 1 | 850 nm | SINGLE | 200 nA | YES | PHOTO TRANSISTOR | 100 °C | -40 °C | RECTANGULAR | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, SMT, 6 PIN | compliant | |||||||||||||||||
|
SFH320
Siemens
|
Check for Price | Transferred | 1 | 860 nm | 16 µA | SINGLE | 200 nA | YES | PHOTO TRANSISTOR | 100 °C | -55 °C | ROUND | 2.4 mm | SIEMENS A G | unknown | ||||||||||||||||
|
SFH320-4
OSRAM GmbH
|
Check for Price | Yes | Yes | Transferred | 1 | YES | SURFACE MOUNT | 980 nm | 1 mA | 15 mA | SINGLE | 50 nA | YES | PHOTO TRANSISTOR | 165 mW | 8 µs | e3 | 100 °C | -40 °C | ROUND | Tin (Sn) | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, LCC-2 | compliant | 8541.40.70.80 | |||||
|
SFH3204
OSRAM GmbH
|
Check for Price | Yes | Yes | Active | 1 | 980 nm | 1 mA | SINGLE | 50 nA | YES | PHOTO TRANSISTOR | e3 | 100 °C | -40 °C | ROUND | TIN | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, LCC-2 | unknown | |||||||||||
|
SFH-3201-1
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 1 | 850 nm | 1.65 mA | SINGLE | 200 nA | YES | PHOTO TRANSISTOR | 100 °C | -40 °C | SQUARE | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | SMT, 6 PIN | compliant | 8541.40.70.80 | |||||||||||||
|
SFH320FA
Siemens
|
Check for Price | Transferred | 1 | 900 nm | 16 µA | SINGLE | 200 nA | YES | PHOTO TRANSISTOR | 100 °C | -55 °C | ROUND | 2.4 mm | SIEMENS A G | unknown |