Filter Your Search
1 - 10 of 10 results
|
SFH320FA-3
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 1 | YES | SURFACE MOUNT | 980 nm | 650 µA | 15 mA | SINGLE | 50 nA | YES | PHOTO TRANSISTOR | 165 mW | 7 µs | e2 | 100 °C | -40 °C | ROUND | TIN NICKEL | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, LCC-2 | compliant | 8541.40.70.80 | |||||||
|
SFH320FA-3
OSRAM GmbH
|
Check for Price | Yes | Yes | Transferred | 1 | YES | SURFACE MOUNT | 980 nm | 650 µA | 15 mA | SINGLE | 50 nA | YES | PHOTO TRANSISTOR | 165 mW | 7 µs | e2 | 100 °C | -40 °C | ROUND | TIN NICKEL | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, LCC-2 | compliant | 8541.40.70.80 | ||||||
|
SFH320FA-3/-4
OSRAM GmbH
|
Check for Price | Yes | Yes | Active | 1 | 980 nm | 1 mA | 35 V | SINGLE | 50 nA | YES | PHOTO TRANSISTOR | e3 | 100 °C | -40 °C | ROUND | TIN | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, LCC-2 | unknown | |||||||||||
|
SFH320FA-3/4
OSRAM GmbH
|
Check for Price | Yes | Yes | Transferred | 1 | YES | SURFACE MOUNT | 980 nm | 1 mA | 15 mA | 35 V | SINGLE | 50 nA | YES | PHOTO TRANSISTOR | 165 mW | 8 µs | e2 | 100 °C | -40 °C | ROUND | TIN NICKEL | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, LCC-2 | compliant | 8541.40.70.80 | |||||
|
SFH320FA-3/-4
Infineon Technologies AG
|
Check for Price | No | Obsolete | YES | SURFACE MOUNT | 900 nm | 15 mA | 200 nA | YES | 165 mW | 8 µs | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | not_compliant | |||||||||||||||
|
SFH320FA-3
Siemens
|
Check for Price | Transferred | 1 | 900 nm | 25 µA | DAYLIGHT FILTER, HIGH RELIABILITY | SINGLE | 200 nA | YES | PHOTO TRANSISTOR | 100 °C | -55 °C | ROUND | 2.4 mm | SIEMENS A G | unknown | ||||||||||||||||
|
SFH320FA-3/4
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 1 | YES | SURFACE MOUNT | 980 nm | 1 mA | 15 mA | 35 V | SINGLE | 50 nA | YES | PHOTO TRANSISTOR | 165 mW | 8 µs | e2 | 100 °C | -40 °C | ROUND | TIN NICKEL | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, LCC-2 | compliant | 8541.40.70.80 | ||||||
|
SFH320FA-3-Z
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 1 | YES | SURFACE MOUNT | 980 nm | 25 µA | 15 mA | TR, 7 INCH : 2000 | 35 V | SINGLE | 50 nA | YES | PHOTO TRANSISTOR | 165 mW | 100 °C | -40 °C | TR, 13 INCH | SQUARE | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 2018-06-14 | |||||||||
|
SFH320FA-3
Infineon Technologies AG
|
Check for Price | No | No | Obsolete | 1 | YES | SURFACE MOUNT | 900 nm | 650 µA | 15 mA | 35 V | SINGLE | 200 nA | YES | PHOTO TRANSISTOR | 165 mW | 7 µs | e0 | 100 °C | -40 °C | ROUND | Tin/Lead (Sn/Pb) | 2.4 mm | INFINEON TECHNOLOGIES AG | PLASTIC, LCC-2 | compliant | 8541.40.70.80 | |||||
|
SFH320FA-3/4-Z
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 1 | YES | SURFACE MOUNT | 980 nm | 25 µA | 15 mA | TR, 7 INCH : 2000 | 35 V | SINGLE | 50 nA | YES | PHOTO TRANSISTOR | 165 mW | 100 °C | -40 °C | TR, 13 INCH | SQUARE | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 2018-06-14 |