Filter Your Search
1 - 4 of 4 results
|
SFH409-2
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 1 | 950 nm | 15 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | e2 | 100 °C | -40 °C | ROUND | Tin/Nickel (Sn/Ni) | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | ||||||||||
|
SFH409-2
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | 100 mA | 1 | 950 nm | 15 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | e2 | 100 °C | -40 °C | ROUND | Tin/Nickel (Sn/Ni) | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | |||||||||||
|
SFH409-2
Infineon Technologies AG
|
Check for Price | No | Obsolete | 100 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 950 nm | 40 deg | 1000 ns | 5 V | GaAs | 55 m | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 | |||||||||||
|
SFH409-2
Siemens
|
Check for Price | Obsolete | 100 mA | 1 | 950 nm | 15 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 100 °C | -55 °C | ROUND | 3 mm | SIEMENS A G | unknown | 8541.40.20.00 |