Filter Your Search
1 - 10 of 13 results
|
SFH4350-U
OSRAM GmbH
|
Check for Price | Yes | Yes | Transferred | 100 mA | 2.4 V | 1 | NO | THROUGH HOLE MOUNT | 860 nm | 50 mW | 26 deg | SINGLE | INFRARED LED | 12 ns | 3 V | 35 m | e3 | 100 °C | -40 °C | ROUND | Tin (Sn) | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | |||
|
SFH4350-AW
OSRAM GmbH
|
Check for Price | Yes | Yes | Transferred | 100 mA | 1.8 V | 1 | NO | RADIAL MOUNT | 860 nm | 70 mW | 26 deg | SINGLE | INFRARED LED | 5 V | 30 m | e3 | 100 °C | -40 °C | ROUND | Tin (Sn) | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ||||
|
SFH4350-V
OSRAM GmbH
|
Check for Price | Yes | Yes | Transferred | 100 mA | 1.8 V | 1 | NO | RADIAL MOUNT | 860 nm | 70 mW | 26 deg | SINGLE | INFRARED LED | 5 V | 30 m | e3 | 100 °C | -40 °C | ROUND | Tin (Sn) | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ||||
|
SFH4350-BW
OSRAM GmbH
|
Check for Price | Yes | Yes | Transferred | 100 mA | 1.8 V | 1 | NO | RADIAL MOUNT | 860 nm | 70 mW | 26 deg | SINGLE | INFRARED LED | 5 V | 30 m | e3 | 100 °C | -40 °C | ROUND | Tin (Sn) | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ||||
|
SFH4350-BW
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 100 mA | 1.8 V | 1 | NO | RADIAL MOUNT | 860 nm | 70 mW | 26 deg | SINGLE | INFRARED LED | 5 V | 30 m | e3 | 100 °C | -40 °C | ROUND | Tin (Sn) | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | |||||
|
SFH4350-U
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 100 mA | 2.4 V | 1 | NO | THROUGH HOLE MOUNT | 860 nm | 50 mW | 26 deg | SINGLE | INFRARED LED | 12 ns | 3 V | 35 m | e3 | 100 °C | -40 °C | ROUND | Tin (Sn) | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ||||
|
SFH4350-V
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 100 mA | 1.8 V | 1 | NO | RADIAL MOUNT | 860 nm | 70 mW | 26 deg | SINGLE | INFRARED LED | 5 V | 30 m | e3 | 100 °C | -40 °C | ROUND | Tin (Sn) | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | |||||
|
SFH4350-AWBW
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 100 mA | 1.8 V | 1 | NO | THROUGH HOLE MOUNT | 860 nm | 70 mW | 26 deg | SINGLE | INFRARED LED | 12 V | 30 nm | 100 °C | -40 °C | ROUND | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | 2016-09-23 | |||||||
|
SFH4350
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 100 mA | 1.8 V | 1 | NO | THROUGH HOLE MOUNT | 860 nm | 70 mW | 26 deg | SINGLE | INFRARED LED | 12 V | 30 nm | e3 | 100 °C | -40 °C | ROUND | Tin (Sn) | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ||||||
|
SFH4350-CW
OSRAM Opto Semiconductors
|
Check for Price | Transferred | 100 mA | 1.8 V | 1 | NO | RADIAL MOUNT | 860 nm | 70 mW | 26 deg | SINGLE | INFRARED LED | 5 V | 30 m | 100 °C | -40 °C | ROUND | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 |