Filter Your Search
1 - 6 of 6 results
|
SFH4716S-BB
OSRAM GmbH
|
Check for Price | Obsolete | 1 A | 3.4 V | 1 | YES | SURFACE MOUNT | 860 nm | 1.03 W | 150 deg | AEC-Q101 | SINGLE WITH BUILT-IN DIODE | INFRARED LED | 1 V | 30 m | 125 °C | -40 °C | ROUND | 2.8 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | ||||
|
SFH4716S
OSRAM GmbH
|
Check for Price | Yes | Obsolete | 1 A | 3.4 V | 1 | YES | SURFACE MOUNT | 860 nm | 1.36 W | 150 deg | AEC-Q101 | SINGLE WITH BUILT-IN DIODE | INFRARED LED | 1.2 V | 30 m | 125 °C | -40 °C | TR, 7 INCH | ROUND | 2.8 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ||
|
SFH4716S-BA
OSRAM GmbH
|
Check for Price | Obsolete | 1 A | 3.4 V | 1 | YES | SURFACE MOUNT | 860 nm | 1.03 W | 150 deg | AEC-Q101 | SINGLE WITH BUILT-IN DIODE | INFRARED LED | 1 V | 30 m | 125 °C | -40 °C | ROUND | 2.8 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | ||||
|
SFH4716S-BA
OSRAM Opto Semiconductors
|
Check for Price | Obsolete | 1 A | 3.4 V | 1 | YES | SURFACE MOUNT | 860 nm | 1.03 W | 150 deg | AEC-Q101 | SINGLE WITH BUILT-IN DIODE | INFRARED LED | 1 V | 30 m | 125 °C | -40 °C | ROUND | 2.8 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ||||
|
SFH4716S-BB
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | 1 A | 3.4 V | 1 | YES | SURFACE MOUNT | 860 nm | 1.03 W | 150 deg | AEC-Q101 | SINGLE WITH BUILT-IN DIODE | INFRARED LED | 1 V | 30 m | 125 °C | -40 °C | ROUND | 2.8 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | |||
|
SFH4716S
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | 1 A | 3.4 V | 1 | YES | SURFACE MOUNT | 860 nm | 1.36 W | 150 deg | AEC-Q101 | SINGLE WITH BUILT-IN DIODE | INFRARED LED | 1.2 V | 30 m | 125 °C | -40 °C | TR, 7 INCH | ROUND | 2.8 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 |