Filter Your Search
1 - 7 of 7 results
|
SFH601-1-X009
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 60 mA | 5.3 kV | 30 % | UL RECOGNIZED | 100 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Tin (Sn) | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
SFH601-1-X009T
Siemens
|
Check for Price | Transferred | 60 mA | 5.3 kV | 40 % | UL RECOGNIZED | 100 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
SFH601-1-X009T
Infineon Technologies AG
|
Check for Price | Transferred | 60 mA | 5.3 kV | 40 % | UL RECOGNIZED | 100 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
SFH601-1-X009
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | VISHAY INTERTECHNOLOGY INC | unknown | Transistor Outputs | |||||||||||||||||||||||
|
SFH601-1-X009
Siemens
|
Check for Price | Transferred | 60 mA | 5.3 kV | 40 % | UL RECOGNIZED | 100 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
SFH601-1X009T
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 40 % | UL RECOGNIZED | 100 V | SINGLE | 13 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | |||
|
SFH601-1-X009
Infineon Technologies AG
|
Check for Price | Transferred | 60 mA | 5.3 kV | 40 % | UL RECOGNIZED | 100 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs |