Filter Your Search
1 - 10 of 14 results
|
SFH601-5
Siemens
|
Check for Price | Obsolete | SIEMENS A G | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||||||
|
SFH601-5-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | ||||||||||||||||||||||||||
|
SFH601-5X
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 200 % | UL RECOGNIZED, VDE APPROVED | 100 V | SINGLE | 200 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | PLASTIC, DIP-6 | EAR99 | |||
|
SFH601-5X-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 200 % | UL RECOGNIZED, VDE APPROVED | 100 V | SINGLE | 200 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Transistor Outputs | EAR99 | ||||
|
SFH601-5SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.65 V | YES | SURFACE MOUNT | 5.3 kV | 200 % | UL RECOGNIZED | 100 V | SINGLE | 68 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | 6 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-6 | EAR99 | Isocom | |||
|
SFH601-5XSMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 5.3 kV | 200 % | UL RECOGNIZED, VDE APPROVED | 100 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | SURFACE MOUNT, PLASTIC PACKAGE-6 | EAR99 | ||||||||||
|
SFH601-5X-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 5.3 kV | 200 % | UL RECOGNIZED, VDE APPROVED | 100 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Transistor Outputs | EAR99 | |||||||||||
|
SFH601-5
Isocom LTD
|
Check for Price | Active | 60 mA | 5.3 kV | 200 % | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | 6 PIN | ||||||||||||||||||
|
SFH601-5
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 200 % | UL RECOGNIZED | 100 V | SINGLE | 200 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 11 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | ROHS COMPLIANT, PLASTIC, DIP-6 | EAR99 | Isocom | ||
|
SFH601-5SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.65 V | YES | SURFACE MOUNT | 5.3 kV | 200 % | UL RECOGNIZED | 100 V | SINGLE | 68 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | 6 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-6 | EAR99 | Isocom |