Filter Your Search
1 - 4 of 4 results
|
SFH610A-2-X006
Infineon Technologies AG
|
Check for Price | Transferred | 60 mA | 5.3 kV | 63 % | UL RECOGNIZED, HIGH RELIABILITY | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
SFH610A-2X006
Vishay Semiconductors
|
Check for Price | Yes | Active | 60 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 45 % | UL RECOGNIZED | 70 V | SINGLE | 63 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | Transistor Outputs | EAR99 | Vishay | ||||
|
SFH610A-2X006
Vishay Intertechnologies
|
Check for Price | Yes | Active | 60 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 45 % | UL RECOGNIZED | 70 V | SINGLE | 63 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-4 | compliant | Transistor Outputs | Vishay | |||||
|
SFH610A-2-X006
Siemens
|
Check for Price | Transferred | 60 mA | 5.3 kV | 63 % | UL RECOGNIZED, HIGH RELIABILITY | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs |