Filter Your Search
1 - 4 of 4 results
|
SFH615A-3X016
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 60 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 70 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 34 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | |||
|
SFH615A-3-X016
Infineon Technologies AG
|
Check for Price | Transferred | 60 mA | 5.3 kV | 100 % | UL RECOGNIZED, HIGH RELIABILITY, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | unknown | 8541.40.80.00 | Transistor Outputs | DIP-4 | ||||||||||||||
|
SFH615A-3-X016
Siemens
|
Check for Price | Transferred | 60 mA | 5.3 kV | 100 % | UL RECOGNIZED, HIGH RELIABILITY, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | unknown | 8541.40.80.00 | Transistor Outputs | DIP-4 | ||||||||||||||
|
SFH615A-3X016
Vishay Intertechnologies
|
Check for Price | Yes | Active | 60 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 70 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 34 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | compliant | Transistor Outputs | Vishay | GREEN, SMD, 4 PIN |