Filter Your Search
1 - 2 of 2 results
|
SFH615A-3X017
Vishay Intertechnologies
|
Check for Price | Yes | Active | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 70 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 34 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | GREEN, SMD, 4 PIN | compliant | Transistor Outputs | Vishay | |||||
|
SFH615A-3X017
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 70 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 34 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | VISHAY SEMICONDUCTORS | unknown | Transistor Outputs | Vishay | EAR99 | 8541.40.80.00 |