Parametric results for: SFH615A3X006 under Optocoupler

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: sfh615a3x006
Select parts from the table below to compare.
Compare
Compare
SFH615A-3X006
Vishay Intertechnologies
$0.3012 Yes Active 60 mA 1.65 V NO THROUGH HOLE MOUNT 50 mA 5 kV 70 % UL RECOGNIZED 70 V SINGLE 34 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -55 °C 1 MATTE TIN VISHAY INTERTECHNOLOGY INC DIP-4 compliant Transistor Outputs Vishay
SFH615A-3X006
Vishay Semiconductors
$0.4096 Yes Yes Active 60 mA 1.65 V NO THROUGH HOLE MOUNT 50 mA 5 kV 70 % UL RECOGNIZED 70 V SINGLE 34 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -55 °C 1 MATTE TIN VISHAY SEMICONDUCTORS unknown Transistor Outputs Vishay EAR99 8541.40.80.00
SFH615A-3-X006
Siemens
Check for Price Transferred 60 mA 5.3 kV 100 % UL RECOGNIZED, HIGH RELIABILITY 70 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 SIEMENS A G DIP-4 unknown Transistor Outputs 8541.40.80.00
SFH615A-3-X006
Infineon Technologies AG
Check for Price Transferred 60 mA 5.3 kV 100 % UL RECOGNIZED, HIGH RELIABILITY 70 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 INFINEON TECHNOLOGIES AG DIP-4 unknown Transistor Outputs 8541.40.80.00