Filter Your Search
1 - 10 of 66 results
|
SFH6206-3T
Vishay Intertechnologies
|
$0.1566 | Yes | Active | 60 mA | 5.3 kV | 100 % | UL APPROVED | 70 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | SMD, 4 PIN | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | |||||||||
|
SFH6206-1
Vishay Intertechnologies
|
$0.3481 | Yes | Yes | Active | 5.3 kV | 40 % | UL APPROVED | 70 V | SINGLE | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 1 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | SMD, 4 PIN | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | ||||||||||||
|
SFH6206-1T
Vishay Intertechnologies
|
$0.3903 | Yes | Active | 60 mA | 5.3 kV | 40 % | UL APPROVED | 70 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | SMD, 4 PIN | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | |||||||||
|
SFH6206-2
Vishay Intertechnologies
|
$0.3903 | Yes | Yes | Active | 5.3 kV | 63 % | UL APPROVED | 70 V | SINGLE | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 1 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | SMD, 4 PIN | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | ||||||||||||
|
SFH6206-2T
Vishay Intertechnologies
|
$0.3953 | Yes | Active | 60 mA | 5.3 kV | 63 % | UL APPROVED | 70 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | SMD, 4 PIN | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | |||||||||
|
SFH6206-3
Vishay Intertechnologies
|
$0.4283 | Yes | Yes | Active | 5.3 kV | 100 % | UL APPROVED | 70 V | SINGLE | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 1 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | SMD, 4 PIN | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | ||||||||||||
|
SFH6206-3X001T
Vishay Intertechnologies
|
$0.4452 | Yes | Active | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 100 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 100 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | SMD, 4 PIN | compliant | Transistor Outputs | Vishay | |||||
|
SFH6206-2X001T
Vishay Intertechnologies
|
$0.5255 | Yes | Active | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 63 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 63 % | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | SMD, 4 PIN | compliant | Transistor Outputs | Vishay | |||||
|
SFH6206-1T
Infineon Technologies AG
|
Check for Price | Transferred | 60 mA | 5.3 kV | 40 % | UL APPROVED | 70 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
SFH6206T-1
Siemens
|
Check for Price | Transferred | 60 mA | 5.3 kV | 40 % | HIGH RELIABILITY | 70 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | unknown | 8541.40.80.00 | Transistor Outputs |