Filter Your Search
1 - 6 of 6 results
|
SFH620A-2-X001
Siemens
|
Check for Price | Transferred | 60 mA | 5.3 kV | 63 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | PLASTIC, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
SFH620A-2-X001T
Infineon Technologies AG
|
Check for Price | Transferred | 60 mA | 5.3 kV | 63 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
SFH620A-2-X001T
Siemens
|
Check for Price | Transferred | 60 mA | 5.3 kV | 63 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
SFH620A-2X001
Vishay Intertechnologies
|
Check for Price | Yes | Active | 60 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 63 % | 70 V | SINGLE | 63 % | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-4 | compliant | Transistor Outputs | Vishay | ||||
|
SFH620A-2-X001
Infineon Technologies AG
|
Check for Price | Transferred | 60 mA | 5.3 kV | 63 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | PLASTIC, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
SFH620A-2X001
Vishay Semiconductors
|
Check for Price | Active | 60 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 63 % | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | Transistor Outputs | Vishay |